You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SN74HC132PWT

Logic IC, NAND Gate, Quad, 2 Inputs, 14 Pins, TSSOP, 74HC132

SN74HC132PWT - Logic IC, NAND Gate, Quad, 2 Inputs, 14 Pins, TSSOP, 74HC132

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74HC132PWT
Order Code:
1236213
Product Range
74HC132

Alternatives for SN74HC132PWT

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
(ex VAT) (inc VAT)
Quantity
     

Each

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

NEXPERIA

Logic IC, OR Gate, Single, 2 Inputs, 5 Pins, SOT-353, 74HC1G32

Cut Tape
     
Restricted Item Add

NEXPERIA

Logic IC, NAND Gate, Quad, 2 Inputs, 14 Pins, SOIC, 74HC132

     
Restricted Item Add
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

Product Overview

The SN74HC132PWT is a quadruple Positive-NAND Gate with Schmitt-trigger inputs. The circuit functions as a NAND gate, but because of the Schmitt action, it has different input threshold levels for positive- and negative- going signals. The devices perform the Boolean function Y = (A • B)\ or Y = A\ + B\ in positive logic. This circuit is temperature compensated and can be triggered from the slowest of input ramps and still give clean jitter-free output signals.
  • Outputs can drive up to 10 LSTTL loads
  • 20µA Maximum ICC low power consumption
  • 14ns Typical tpd
  • ±4mA Output drive at 5V
  • 1µA Maximum low input current
  • Operation from very slow input transitions
  • Temperature-compensated threshold levels
  • High noise immunity
  • Same pinouts as 'HC00'
  • Green product and no Sb/Br

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
NAND Gate

:
Quad

:
2

:
14Pins

:
TSSOP

:
74HC132

:
74HC

:
2V

:
6V

:
With Schmitt Trigger Input

:
5.2mA

:
-40°C

:
85°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):1236213RL Check stock

No Longer Stocked

£0.361 ( ex VAT  ) £0.4332 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £0.361 £0.4332
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £0.313 £0.3756
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.299 £0.3588
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £0.284 £0.3408
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.27 £0.324
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.256 £0.3072
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ £0.241 £0.2892
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ £0.227 £0.2724
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --
*Note: If you have selected a re-reeled item a £3.50 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange