You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SN74HC126N . - 

Bus Buffer, 74HC126, 2 Input, 2 V to 6 V, DIP-14

SN74HC126N . - Bus Buffer, 74HC126, 2 Input, 2 V to 6 V, DIP-14

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74HC126N .
Order Code:
2407133

Product Overview

The SN74HC126N is a quadruple Bus Buffer Gate with 3-state outputs. Each output is disabled when the associated output-enable (OE) input is low. To ensure the high-impedance state during power up or power down, OE should be tied to GND through a pull-up resistor, the minimum value of the resistor is determined by the current-sourcing capability of the driver.
  • 80µA Maximum ICC low power consumption
  • 11ns Typical tpd
  • 1µA Maximum low input current
  • ±6mA Output drive at 5V

Applications

Industrial

Product Information

:
74HC126
:
Bus Buffer
:
-
:
2
:
2V
:
6V
:
DIP
:
14Pins
:
74HC
:
74126
:
-40°C
:
85°C
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

No Longer Stocked

£0.30

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
5+ £0.30
 
50+ £0.268
 
100+ £0.166
 
250+ £0.147
 
500+ £0.129
 
1000+ £0.11
 
5000+ £0.104
 
10000+ £0.098
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange