You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SN74F138DR

Decoder / Demultiplexer, F Family, 8 Output, 20 mA, 4.5 V to 5.5 V, SOIC-16

SN74F138DR - Decoder / Demultiplexer, F Family, 8 Output, 20 mA, 4.5 V to 5.5 V, SOIC-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74F138DR
Order Code:
9594558

Product Overview

The SN74F138DR is a 3-to-8 Decoder/Demultiplexer designed to be used in high-performance memory-decoding or data-routing applications requiring very short propagation delay times. In high-performance memory systems, these decoders can be used to minimize the effects of system decoding. When employed with high-speed memories utilizing a fast enable circuit, the delay times of this decoder and the enable time of the memory are usually less than the typical access time of the memory. This means that the effective system delay introduced by the decoder is negligible. The conditions at the binary-select inputs and the three enable inputs select one of eight output lines. Two active-low and one active-high enable inputs reduce the need for external gates or inverters when expanding. A 24-line decoder can be implemented without external inverters and a 32-line decoder requires only one inverter. An enable input can be used as a data input for demultiplexing applications.
  • Incorporate three enable inputs to simplify cascading and/or data reception
  • Green product and no Sb/Br

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
74F138

:
Decoder / Demultiplexer

:
8Outputs

:
SOIC

:
16Pins

:
4.5V

:
5.5V

:
74F

:
74138

:
0°C

:
70°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

352 In stock Need more?

Order before 8pm (Northern Ireland 6pm)

With you next business day

£0.34

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £0.34
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £0.297
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.253
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £0.213
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.