You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SN74CBTLV3257RGYR

FET Multiplexer / Demultiplexer, CBT Family, 4 Channels, 1:2, 2.3 V to 3.6 V, VQFN-16

SN74CBTLV3257RGYR - FET Multiplexer / Demultiplexer, CBT Family, 4 Channels, 1:2, 2.3 V to 3.6 V, VQFN-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74CBTLV3257RGYR
Order Code:
3121083

Product Overview

The SN74CBTLV3257RGYR is a 4-bit 1-of-2 high-speed FET Multiplexer/Demultiplexer disabled when the OE\ input is high. The low ON-state resistance of the switch allows connections to be made with minimal propagation delay. The select (S) input controls the data flow. It is fully specified for partial-power-down applications using Ioff. The Ioff feature ensures that damaging current will not backflow through the device when it is powered down. The device has isolation during power off. To ensure the high-impedance state during power up or power down, OE\ should be tied to VCC through a pull-up resistor, the minimum value of the resistor is determined by the current-sinking capability of the driver.
  • Rail-to-rail switching on data I/O ports
  • Ioff Supports partial-power-down mode operation
  • Latch-up performance exceeds 100mA per JESD 78, class II
  • 5R Switch connection between two ports
  • ESD Protection exceeds JESD 22
  • Green product and no Sb/Br

Applications

Wireless, Communications & Networking, Consumer Electronics, Portable Devices

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
74CBTLV257

:
FET Multiplexer / Demultiplexer

:
4Channels

:
1:2

:
2.3V

:
3.6V

:
VQFN

:
16Pins

:
74CBTLV

:
74257

:
-40°C

:
85°C

:
-

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Cut Tape

1,872 In stock Need more?

Order before 8pm (Northern Ireland 6pm)

With you next business day

Free returns within 21 days of dispatch

£0.503 ( ex VAT  ) £0.6036 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £0.503 £0.6036
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £0.434 £0.5208
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.365 £0.4380
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £0.311 £0.3732
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.296 £0.3552
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.288 £0.3456
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ £0.283 £0.3396
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ £0.282 £0.3384
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --
*Note: If you have selected a re-reeled item a £3.50 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds null
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange