You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

 - 

FET Multiplexer / Demultiplexer, CBT Family, 4 Channels, 1:2, 2.3 V to 3.6 V, TSSOP-16

SN74CBTLV3257PW - FET Multiplexer / Demultiplexer, CBT Family, 4 Channels, 1:2, 2.3 V to 3.6 V, TSSOP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74CBTLV3257PW
Order Code:
3121080

Product Overview

The SN74CBTLV3257PW is a low-voltage 4-bit 1-of-2 FET Multiplexer or Demultiplexer with the low on-state resistance of the switch allows connections to be made with minimal propagation delay. The select input controls the data flow. The FET multiplexers/demultiplexers are disabled when the output-enable (OE) input is high. This device is fully specified for partial-power-down applications using IOFF. The IOFF feature ensures that damaging current will not backflow through the device when it is powered down. The device has isolation during power off. To ensure the high-impedance state during power up or power down, OE should be tied to VCC through a pull up resistor; the minimum value of the resistor is determined by the current-sinking capability of the driver.
  • 5R Switch connection between two ports
  • Rail-to-rail switching on data I/O ports
  • IOFF supports partial-power-down mode operation
  • Latch-up performance exceeds 100mA per JESD 78
  • ESD protection exceeds JESD 22
  • Green product and no Sb/Br

Applications

Industrial, Communications & Networking, Wireless, Signal Processing, Portable Devices

Product Information


:
74CBTLV257

:
FET Multiplexer / Demultiplexer

:
4Channels

:
1:2

:
2.3V

:
3.6V

:
TSSOP

:
16Pins

:
74CBTLV

:
74257

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

756 In stock

756 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 20/07/20

£0.534

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £0.534
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £0.482
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £0.466
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.437
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £0.408
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.378
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.349
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ £0.32
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.