You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

 - 

FET Multiplexer / Demultiplexer, 4 Channels, 2:1, 2.3 V to 3.6 V, TSSOP-16 New

SN74CB3T3257PW - FET Multiplexer / Demultiplexer, 4 Channels, 2:1, 2.3 V to 3.6 V, TSSOP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74CB3T3257PW
Order Code:
3121066

Product Overview

The SN74CB3T3257PW is a 4-bit 1-of-2 high-speed TTL-compatible FET Multiplexer/Demultiplexer with low ON-state resistance (ron), allowing for minimal propagation delay. The device fully supports mixed-mode signal operation on all data I/O ports by providing voltage translation that tracks VCC. It supports systems using 5V TTL, 3.3V LVTTL and 2.5V CMOS switching standards, as well as user-defined switching levels. It comes with a single OE\ input. The select (S) input controls the data path of the multiplexer/demultiplexer. When OE\ is low, the multiplexer/demultiplexer is enabled and the A port is connected to the B port, allowing bidirectional data flow between ports. When OE\ is high, the multiplexer/demultiplexer is disabled and a high-impedance state exists between the A and B ports. This device is fully specified for partial-power-down applications using Ioff.
  • Bidirectional data flow, with near-zero propagation delay
  • Low input/output capacitance minimizes loading
  • Data and control inputs provide undershoot clamp diodes
  • Low power consumption
  • Control inputs can be driven by TTL or 5/3.3V CMOS outputs
  • Ioff Supports partial-power-down mode operation
  • Latch-up performance exceeds 250mA per JESD 17
  • Green product and no Sb/Br

Applications

Portable Devices

Product Information


:
74CB3T257

:
FET Multiplexer / Demultiplexer

:
4Channels

:
2:1

:
2.3V

:
3.6V

:
TSSOP

:
16Pins

:
74CB3T

:
74257

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

305 In stock

305 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 01/06/20

£1.52

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £1.52
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £1.34
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £1.21
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £1.07
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £1.00
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.935
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.771
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ £0.731