You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SN74CB3Q3257RGYR

Multiplexer / Demultiplexer Bus Switch, CB3Q Family, 4 Channels, 1:2, 2.3 V to 3.6 V, VQFN-16

SN74CB3Q3257RGYR - Multiplexer / Demultiplexer Bus Switch, CB3Q Family, 4 Channels, 1:2, 2.3 V to 3.6 V, VQFN-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74CB3Q3257RGYR
Order Code:
3006860

Product Overview

The SN74CB3Q3257RGYR is a high-bandwidth FET Bus Switch utilizes a charge pump to elevate the gate voltage of the pass transistor, providing a low and flat ON-state resistance (ron). The low and flat ON-state resistance allows for minimal propagation delay and supports rail-to-rail switching on the data input/output (I/O) ports. The device also features low data I/O capacitance to minimize capacitive loading and signal distortion on the data bus. Specifically designed to support high-bandwidth applications, the SN74CB3Q3257 device provides an optimized interface solution ideally suited for broadband communications, networking and data-intensive computing systems. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry prevents damaging current backflow through the device when it is powered down. The device has isolation during power off.
  • Low and flat ON-state resistance (ron) characteristics over operating range (ron= 4R typical)
  • Rail-to-rail switching on data I/O ports
  • Bidirectional data flow with near-zero propagation delay
  • Low input and output capacitance minimizes loading and signal distortion
  • Fast switching frequency (f OE = 20MHz maximum)
  • Data and control inputs provide undershoot clamp diodes
  • Low power consumption
  • Control inputs can be driven by TTL or 5/3.3V CMOS outputs
  • Ioff Supports partial-power-down mode operation
  • 5V Tolerant I/Os with device powered up or powered down
  • Green product and no Sb/Br

Applications

Wireless, Fibre Optics, Imaging, Video & Vision, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
74CB3Q257

:
Multiplexer / Demultiplexer Bus Switch

:
4Channels

:
1:2

:
2.3V

:
3.6V

:
VQFN

:
16Pins

:
74CB3Q

:
74257

:
-40°C

:
85°C

:
-

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):3006860RL Check stock

1,822 In stock Need more?

Order before 8pm (Northern Ireland 6pm)

With you next business day

Free returns within 21 days of dispatch

£0.793 ( ex VAT  ) £0.9516 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £0.793 £0.9516
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £0.694 £0.8328
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £0.613 £0.7356
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.531 £0.6372
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £0.47 £0.564
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.447 £0.5364
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.347 £0.4164
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ £0.344 £0.4128
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --
1 (Cut Tape 3006860) x 0.793 = £0.793
1 (Cut Tape 3006860) x 0.9516 = £0.9516
Total Price: £0.79 ( ex VAT  )
Total Price: £0.95 ( inc VAT )
Choose your packaging preference
*Note: If you have selected a re-reeled item a £3.50 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange