You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SN74CB3Q3245PWR . - 

FET Bus Switch, 8 Channels, 2.3 V to 3.6 V, TSSOP-20

SN74CB3Q3245PWR . - FET Bus Switch, 8 Channels, 2.3 V to 3.6 V, TSSOP-20

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74CB3Q3245PWR .
Order Code:
2342533

Product Overview

The SN74CB3Q3245PWR is a high-bandwidth FET Bus Switch utilizes a charge pump to elevate the gate voltage of the pass transistor, providing a low and flat ON-state resistance (ron). The low and flat ON-state resistance allows for minimal propagation delay and supports rail-to-rail switching on the data (I/O) ports. The device also features low data I/O capacitance to minimize capacitive loading and signal distortion on the data bus. It is specifically designed to support high-bandwidth applications. It is organized as an 8-bit bus switch with a single OE\ input. When OE\ is low, the bus switch is ON and the A port is connected to the B port, allowing bidirectional data flow between ports. When OE\ is high, the bus switch is OFF and a high-impedance state exists between the A and B ports. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry prevents damaging current backflow through the device when it is powered down.
  • Rail-to-rail switching on data I/O ports
  • Bidirectional data flow with near-zero propagation delay
  • Low input and output capacitance minimizes loading and signal distortion
  • Fast switching frequency
  • Data and control inputs provide undershoot clamp diodes
  • Low power consumption
  • Ioff Supports partial-power-down mode operation
  • Latch-up performance exceeds 100mA per JESD 78, Class II
  • Green product and no Sb/Br

Applications

Communications & Networking, Computers & Computer Peripherals

Product Information

:
8Channels
:
-
:
FET Bus Switch
:
LVTTL
:
20Pins
:
TSSOP
:
2.3V
:
3.6V
:
-40°C
:
85°C
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):2342533RL Check stock

12 In stock

Available until stock is exhausted

12 in stock for next day delivery (Liege stock)
£0.60

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £0.60
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 2342533) x 0.6 = £0.60
Total Price: £0.60
Choose your packaging preference
*Note: If you have selected a re-reeled item a £3.50 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.