You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SN74AVC4T245RSVR - 

Bus Transceiver, AVC Family, 4 Input, 50 mA, 3.1 ns, 1.2 V to 3.6 V, UQFN-16

SN74AVC4T245RSVR - Bus Transceiver, AVC Family, 4 Input, 50 mA, 3.1 ns, 1.2 V to 3.6 V, UQFN-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74AVC4T245RSVR
Order Code:
2436915

Product Overview

The SN74AVC4T245RSVR is a 4-bit dual-supply Bus Transceiver with configurable voltage-level shifting and 3-state outputs. It uses two separate configurable power-supply rails. The A port is designed to track VCCA. VCCA accepts any supply voltage from 1.2 to 3.6V. The B port is designed to track VCCB. VCCB accepts any supply voltage from 1.2 to 3.6V. It is operational with VCCA/VCCB as low as 1.2V. This allows for universal low-voltage bidirectional translation between any of the 1.2, 1.5, 1.8, 2.5 and 3.3V voltage nodes. It is designed for asynchronous communication between two data buses. The logic levels of the direction-control input and the OE\ input activate either the B-port outputs or the A-port outputs or place both output ports into the high-impedance mode. The device transmits data from the A bus to the B bus when the B-port outputs are activated and from the B bus to the A bus when the A-port outputs are activated.
  • Fully configurable dual-rail design
  • Ioff Supports partial power-down-mode operation
  • Maximum data rates
  • Latch-up performance exceeds 100mA per JESD, 78 class II
  • Green product and no Sb/Br

Applications

Industrial, Communications & Networking, Consumer Electronics, Portable Devices

Product Information


:
4

:
50mA

:
3.1ns

:
16Pins

:
UQFN

:
1.2V

:
3.6V

:
-40°C

:
85°C

:
Bus Transceiver

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected
Packaging type Reel

No Longer Stocked

£0.341

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 3000 Minimum: 3000
Quantity Price Your Price
 
 
3000+ £0.341
Promotional price
Contract Price
Web only price
Web only contract price
 
6000+ £0.337
Promotional price
Contract Price
Web only price
Web only contract price
 
9000+ £0.333
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.