You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SN74AVC4T245PWR - 

Transceiver, 74AVC4T245, 1.2 V to 3.6 V, TSSOP-16

SN74AVC4T245PWR - Transceiver, 74AVC4T245, 1.2 V to 3.6 V, TSSOP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74AVC4T245PWR
Order Code:
2436913
Availability:
New product

Product Information

:
74AVC4T245
:
Transceiver, Non Inverting
:
TSSOP
:
16
:
1.2
:
3.6
:
74AVC
:
744T245
:
-40
:
85
:
-
:
-
:
MSL 1 - Unlimited
:
No SVHC (27-Jun-2018)
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SN74AVC4T245PWR is a 4-bit dual-supply Bus Transceiver with configurable voltage-level shifting and 3-state outputs. The SN74AVC4T245 device is designed for asynchronous communication between two data buses. The logic levels of the direction-control input and the output-enable input activate either the B-port outputs or the A-port outputs or place both output ports into the high-impedance mode. The device transmits data from the A bus to the B bus when the B-port outputs are activated and from the B bus to the A bus when the A-port outputs are activated. The input circuitry on both A and B ports is always active and must have a logic HIGH or LOW level applied to prevent excess ICC and ICCZ. This device is fully specified for partial-power-down applications using IOFF. The IOFF circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down. The SN74AVC4T245 device is designed so that the control pins are supplied by VCCA.
  • Control inputs VIH/VIL levels are referenced to VCCA voltage
  • IOFF Supports partial power-down-mode operation
  • Latch-up performance exceeds 100mA per JESD 78, class II
  • Fully configurable dual-rail design allows port to operate over full 1.2 to 3.6V power-supply range
  • I/Os are 4.6V tolerant
  • Green product and no Sb/Br

Applications

Industrial, Automation & Process Control, Consumer Electronics, Communications & Networking, Portable Devices, Motor Drive & Control, Medical

Alternatives for SN74AVC4T245PWR

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ £0.806   25+ £0.705   50+ £0.624   100+ £0.541   250+ £0.51   500+ £0.478   1000+ £0.432   2500+ £0.386   More Pricing...

Restricted Item Add

TEXAS INSTRUMENTS

NON INVERTING TRANSCEIVER, TSSOP-16

Cut Tape
     

Each (Supplied on Cut Tape)

1+ £0.806   25+ £0.705   50+ £0.624   100+ £0.541   250+ £0.51   500+ £0.478   1000+ £0.412   2500+ £0.345   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

No Longer Stocked

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.