You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SN74AVC4T245DR .

Bus Transceiver, AVC Family, 4 Input, 50 mA, 3.1 ns, 1.2 V to 3.6 V, SOIC-16

SN74AVC4T245DR . - Bus Transceiver, AVC Family, 4 Input, 50 mA, 3.1 ns, 1.2 V to 3.6 V, SOIC-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74AVC4T245DR .
Order Code:
2463916

Product Overview

The SN74AVC4T245DR is a 4-bit dual-supply Bus Transceiver with configurable voltage-level shifting and 3-state outputs. It uses two separate configurable power-supply rails. The A port is designed to track VCCA. VCCA accepts any supply voltage from 1.2 to 3.6V. The B port is designed to track VCCB. VCCB accepts any supply voltage from 1.2 to 3.6V. It is optimized to operate with VCCA/VCCB set at 1.4 to 3.6V. It is operational with VCCA/VCCB as low as 1.2V. It is designed for asynchronous communication between two data buses. The logic levels of the direction-control input and the OE\ input activate either the B-port outputs or the A-port outputs or place both output ports into the high-impedance mode. The device transmits data from the A bus to the B bus when the B-port outputs are activated and from the B bus to the A bus when the A-port outputs are activated.
  • Fully configurable dual-rail design
  • Ioff Supports partial power-down-mode operation
  • Maximum data rates
  • Latch-up performance exceeds 100mA per JESD, 78 class II
  • Green product and no Sb/Br

Applications

Industrial, Communications & Networking, Consumer Electronics, Portable Devices

Product Information


:
4

:
50mA

:
3.1ns

:
16Pins

:
SOIC

:
1.2V

:
3.6V

:
-40°C

:
85°C

:
Bus Transceiver

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected
Best Seller
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):2463916RL Check stock

2,796 In stock

Order before 8pm (Northern Ireland 6pm)

With you next business day

Available until stock is exhausted

£0.289

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £0.289
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £0.288
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.287
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £0.286
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.285
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.284
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ £0.283
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 2463916) x 0.289 = £0.289
Total Price: £0.289
Choose your packaging preference
*Note: If you have selected a re-reeled item a £3.50 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.