You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SN74AVC4T245DR

Bus Transceiver, AVC Family, 4 Input, 50 mA, 3.1 ns, 1.2 V to 3.6 V, SOIC-16

TEXAS INSTRUMENTS SN74AVC4T245DR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74AVC4T245DR
Order Code:
2436912

Product Overview

The SN74AVC4T245DR is a 4-bit dual-supply Bus Transceiver with configurable voltage-level shifting and 3-state outputs. It uses two separate configurable power-supply rails. The A port is designed to track VCCA. VCCA accepts any supply voltage from 1.2 to 3.6V. The B port is designed to track VCCB. VCCB accepts any supply voltage from 1.2 to 3.6V. It is optimized to operate with VCCA/VCCB set at 1.4 to 3.6V. It is operational with VCCA/VCCB as low as 1.2V. It is designed for asynchronous communication between two data buses. The logic levels of the direction-control input and the OE\ input activate either the B-port outputs or the A-port outputs or place both output ports into the high-impedance mode. The device transmits data from the A bus to the B bus when the B-port outputs are activated and from the B bus to the A bus when the A-port outputs are activated.
  • Fully configurable dual-rail design
  • Ioff Supports partial power-down-mode operation
  • Maximum data rates
  • Latch-up performance exceeds 100mA per JESD, 78 class II
  • Green product and no Sb/Br

Applications

Industrial, Communications & Networking, Consumer Electronics, Portable Devices

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4Inputs

:
50mA

:
3.1ns

:
16Pins

:
SOIC

:
1.2V

:
3.6V

:
-40°C

:
85°C

:
Bus Transceiver

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Reel
  Additional packaging options available
Cut Tape :2463916 Check stock
Re-reel (minimum 10/reel):2463916RL Check stock

Contact Sales for a quote

Request quote

£0.311 ( ex VAT  ) £0.3732 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 2500 Minimum: 2500
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
2500+ £0.311 £0.3732
Promotional price
Contract Price
Web only price
Web only contract price
 
7500+ £0.305 £0.3660
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

Also available on  Cut Tape: 2463916

 

 
Check stock location (important)
 
 

 

More stock available week commencing

 

 
Quantity List Price (ex VAT) (inc VAT) Your Price(ex VAT)
5+ £0.536 £0.6432
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £0.444 £0.5328
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.398 £0.4776
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.367 £0.4404
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.343 £0.4116
Promotional price
Contract Price
Web only price
Web only contract price
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --
*Note: If you have selected a re-reeled item a £3.50 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange