You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SN74AVC2T244DQMR - 

Voltage Level Translator, AVC Family, 2 Input, 24 mA, 20 ns, 900 mV to 3.6 V, X2SON-8

SN74AVC2T244DQMR - Voltage Level Translator, AVC Family, 2 Input, 24 mA, 20 ns, 900 mV to 3.6 V, X2SON-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74AVC2T244DQMR
Order Code:
2064198

Product Overview

The SN74AVC2T244DQMR is a dual-bit dual-supply Bus Transceiver uses two separate configurable power-supply rails. The A port is designed to track VCCA. VCCA accepts any supply voltage from 0.9 to 3.6V. The B port is designed to track VCCB. VCCB accepts any supply voltage from 0.9 to 3.6V. For the SN74AVC2T244, when the OE\ input is high, all outputs are placed in the high-impedance state. The SN74AVC2T244 is designed so that the OE\ input circuit is referenced to VCCA. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
  • 6µA Maximum ICC low static-power consumption
  • OE feature allows user to disable outputs to reduce power consumption
  • ±24mA Output drive at 3V
  • Ioff Supports partial power-down-mode operation
  • Input hysteresis allows slow input transition and better switching noise immunity at input
  • Latch-up performance exceeds 100mA per JESD78 class II
  • Green product and no Sb/Br

Applications

Power Management, Portable Devices, Communications & Networking

Product Information

:
2
:
24mA
:
20ns
:
8Pins
:
X2SON
:
900mV
:
3.6V
:
-40°C
:
85°C
:
Voltage Level Translator
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

1,028 In stock

Available until stock is exhausted

1,028 in stock for next day delivery (Liege stock)
£0.809

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £0.809
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £0.745
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £0.681
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.617
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £0.581
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.544
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.429
Promotional price
Contract Price
Web only price
Web only contract price