You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SN74AUP3G17DCUR

Buffer, 74AUP3G17, 0.8 V to 3.6 V, US8-8

SN74AUP3G17DCUR - Buffer, 74AUP3G17, 0.8 V to 3.6 V, US8-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74AUP3G17DCUR
Order Code:
1813461

Product Overview

The SN74AUP3G17DCUR is a low-power triple Schmitt-trigger Buffer ensures a very low static and dynamic-power consumption across the entire VCC range of 0.8 to 3.6V, resulting in increased battery life. The SN74LVC3G17 contains three buffers and performs the Boolean function Y = A. The device functions as three independent buffers but, because of Schmitt action, it may have different input threshold levels for positive-going (VT+) and negative-going (VT-) signals. This device is fully specified for partial-power-down applications using IOFF. The IOFF circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
  • Maintains excellent signal integrity
  • IOFF supports partial-power-down mode operation
  • Suitable for point-to-point
  • Latch-up performance exceeds 100mA per JESD 78, class II
  • Optimized for 3.3V operation
  • 3.6V I/O Tolerant to support mixed-mode signal operation
  • 0.9µA maximum ICC low static-power consumption
  • 4.3pF typical at 3.3V Cpd low dynamic-power consumption
  • 1.5pF typical Ci low input capacitance
  • Low noise - <10% of VCC Overshoot and undershoot
  • 5.1ns Propagation delay (tpd) maximum at 3.3V
  • Green product and no Sb/Br

Applications

Industrial, Automation & Process Control, Signal Processing, Portable Devices

Product Information


:
Buffer, Schmitt Trigger

:
74AUP3G17

:
US8

:
8Pins

:
800mV

:
3.6V

:
74AUP

:
743G17

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

No Longer Stocked

£0.343

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
5+ £0.343
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.