You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SN74AUP1G74DCUR

Flip-Flop, 74AUP1G74, D, 200 MHz, 20 mA, VSSOP

SN74AUP1G74DCUR - Flip-Flop, 74AUP1G74, D, 200 MHz, 20 mA, VSSOP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74AUP1G74DCUR
Order Code:
3006374

Product Overview

The SN74AUP1G74DCUR is a single positive-edge-triggered D-type Flip-flop designed for 0.8 to 3.6V VCC operation. A low level at the preset (PRE\) or clear (CLR\) input sets or resets the outputs, regardless of the levels of the other inputs. When PRE\ and CLR\ are inactive (high), data at the data (D) input meeting the setup time requirements is transferred to the outputs on the positive-going edge of the clock pulse. Clock triggering occurs at a voltage level and is not related directly to the rise time of the clock pulse. Following the hold-time interval, data at the D input can be changed without affecting the levels at the outputs. When both the CLR\ and PRE\ inputs are set low, the CLR\ input will override the PRE\ input. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
  • Low noise - Overshoot and undershoot <10% of VCC
  • Ioff Supports partial-power-down mode operation
  • Schmitt-trigger action allows slow input transition and better switching noise immunity
  • Suitable for point-to-point applications
  • Latch-up performance exceeds 100mA per JESD 78, Class II
  • 3.6V I/O Tolerant to support mixed-mode signal operation
  • 5ns at 3.3V Maximum tpd
  • 0.9µA Maximum low static-power consumption
  • 5.5pF Typical low dynamic-power consumption
  • 1.5pF Typical low input capacitance
  • Green product and no Sb/Br

Applications

Communications & Networking, Motor Drive & Control, Consumer Electronics

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
74AUP1G74

:
D

:
-

:
200MHz

:
20mA

:
VSSOP

:
8Pins

:
Positive Edge

:
Complementary

:
800mV

:
3.6V

:
74AUP

:
741G74

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):3006374RL Check stock

1,382 In stock Need more?

Order before 8pm (Northern Ireland 6pm)

With you next business day

£0.308

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
5+ £0.308
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £0.275
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.217
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £0.205
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.17
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.12
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ £0.113
Promotional price
Contract Price
Web only price
Web only contract price
 
10000+ £0.106
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
5 (Cut Tape 3006374) x 0.308 = £1.54
Total Price: £1.54
Choose your packaging preference
*Note: If you have selected a re-reeled item a £3.50 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange