You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SN74AUP1G74DCUR .

Flip-Flop, Complementary Output, Positive Edge, 74AUP1G74, D, 200 MHz, 20 mA, VSSOP

SN74AUP1G74DCUR . - Flip-Flop, Complementary Output, Positive Edge, 74AUP1G74, D, 200 MHz, 20 mA, VSSOP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74AUP1G74DCUR .
Order Code:
2334897RL

Product Overview

The SN74AUP1G74DCUR is a single positive-edge-triggered D-type Flip-flop designed for 0.8 to 3.6V VCC operation. A low level at the preset (PRE\) or clear (CLR\) input sets or resets the outputs, regardless of the levels of the other inputs. When PRE\ and CLR\ are inactive (high), data at the data (D) input meeting the setup time requirements is transferred to the outputs on the positive-going edge of the clock pulse. Clock triggering occurs at a voltage level and is not related directly to the rise time of the clock pulse. Following the hold-time interval, data at the D input can be changed without affecting the levels at the outputs. When both the CLR\ and PRE\ inputs are set low, the CLR\ input will override the PRE\ input. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
  • Low noise - Overshoot and undershoot <10% of VCC
  • Ioff Supports partial-power-down mode operation
  • Schmitt-trigger action allows slow input transition and better switching noise immunity
  • Suitable for point-to-point applications
  • Latch-up performance exceeds 100mA per JESD 78, Class II
  • 3.6V I/O Tolerant to support mixed-mode signal operation
  • 5ns at 3.3V Maximum tpd
  • 0.9µA Maximum low static-power consumption
  • 5.5pF Typical low dynamic-power consumption
  • 1.5pF Typical low input capacitance
  • Green product and no Sb/Br

Applications

Communications & Networking, Motor Drive & Control, Consumer Electronics

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
74AUP1G74

:
D

:
-

:
200MHz

:
20mA

:
VSSOP

:
8Pins

:
Positive Edge

:
Complementary

:
800mV

:
3.6V

:
74AUP

:
741G74

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

No Longer Stocked

£0.217

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 150
Quantity Price Your Price
 
 
100+ £0.217
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.167
Promotional price
Contract Price
Web only price
Web only contract price
 
1500+ £0.155