You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

 - 

Buffer/Line Driver, Non Inverting, 74AUP1G240, 74AUP Family, 800mV to 3.6V Supply, X2SON-5

SN74AUP1G240DPWR - Buffer/Line Driver, Non Inverting, 74AUP1G240, 74AUP Family, 800mV to 3.6V Supply, X2SON-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74AUP1G240DPWR
Order Code:
2860285

Product Overview

The AUP family is TI's premier solution to the industry's low power needs in battery-powered portable applications. This family assures a very low static and dynamic power consumption across the entire VCC range of 0.8 V to 3.6 V, resulting in an increased battery life. This product also maintains excellent signal integrity. This buffer/driver is a single line driver with a 3-state output. This device has the inputdisable feature, which allows floating input signals.
  • Latch-Up performance exceeds 100 mA Per JESD 78, Class II
  • ESD performance tested Per JESD 22
  • Low static-power consumption
  • Low dynamic-power consumption
  • Low input capacitance
  • Input-disable feature allows floating input conditions

Applications

Telecommunications, Medical, Factory Automation, Computers & Computer Peripherals

Product Information


:
Buffer / Line Driver, Non Inverting

:
74AUP1G240

:
X2SON

:
5Pins

:
800mV

:
3.6V

:
74AUP

:
741G240

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):2860285RL Check stock

2,850 In stock

2,850 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 12/04/21

£0.265

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
5+ £0.265
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £0.213
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.161
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £0.143
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.124
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.106
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
5 (Cut Tape 2860285) x 0.265 = £1.325
Total Price: £1.325
Choose your packaging preference
*Note: If you have selected a re-reeled item a £3.50 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.