You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

SN74AUP1G17DBVR .

Buffer, 74AUP1G17, 800 mV to 3.6 V, SOT-23-5

SN74AUP1G17DBVR . - Buffer, 74AUP1G17, 800 mV to 3.6 V, SOT-23-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74AUP1G17DBVR .
Order Code:
2342381RL

Alternatives for SN74AUP1G17DBVR .

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
(ex VAT) (inc VAT)
Quantity

TEXAS INSTRUMENTS

Buffer, 74AUP1G17, 800 mV to 3.6 V, SOT-23-5

Cut Tape
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Buffer, Schmitt Trigger

:
74AUP1G17

:
SOT-23

:
5Pins

:
800mV

:
3.6V

:
74AUP

:
741G17

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Re-reel
A £3.50 re-reeling charge will be added for this product"
  Additional packaging options available
Cut Tape :2342381 Check stock

No Longer Stocked

£0.145 ( ex VAT  ) £0.1740 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 150
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
50+ £0.145 £0.1740
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --
*Note: If you have selected a re-reeled item a £3.50 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange