You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SN74ALS32N . - 

OR Gate, 74ALS32, 2 Input, 8 mA, 4.5 V to 5.5 V, DIP-14

SN74ALS32N . - OR Gate, 74ALS32, 2 Input, 8 mA, 4.5 V to 5.5 V, DIP-14
SN74ALS32N . - OR Gate, 74ALS32, 2 Input, 8 mA, 4.5 V to 5.5 V, DIP-14

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74ALS32N .
Order Code:
1219427

Product Overview

The SN74ALS32N is a quad 2-input positive-OR Gate contains four independent circuits. This device performs the Boolean functions Y = (A\ • B\)\ or Y = A + B in positive logic.

Applications

Industrial

Product Information

:
74ALS32
:
OR
:
8mA
:
2
:
4.5V
:
5.5V
:
DIP
:
14Pins
:
74ALS
:
7432
:
0°C
:
70°C
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

119 In stock

Available until stock is exhausted

119 in stock for next day delivery (Liege stock)
£0.58

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £0.58
 
50+ £0.477
 
100+ £0.373
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange