You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SN74AHCT125PWR

Buffer / Line Driver, 74AHCT125, 4.5 V to 5.5 V, TSSOP-14

SN74AHCT125PWR - Buffer / Line Driver, 74AHCT125, 4.5 V to 5.5 V, TSSOP-14

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74AHCT125PWR
Order Code:
2436846

Alternatives for SN74AHCT125PWR

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each (Supplied on Full Reel)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add
     
Restricted Item Add
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

Product Overview

The SN74AHCT125PWR is a quadruple Bus Buffer Gate featuring independent line drivers with 3-state outputs. Each output is disabled when the associated output-enable (OE)\ input is high. When OE\ is low, the respective gate passes the data from the A input to its Y output. To ensure the high-impedance state during power up or power down, OE\ should be tied to VCC through a pull-up resistor and the minimum value of the resistor is determined by the current-sinking capability of the driver.
  • Inputs are TTL-voltage compatible
  • Latch-up performance exceeds 250mA per JESD 17
  • Green product and no Sb/Br

Applications

Industrial, Automation & Process Control, Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Buffer / Line Driver, Non Inverting

:
74AHCT125

:
TSSOP

:
14Pins

:
4.5V

:
5.5V

:
74AHCT

:
74125

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Stocked

£0.0555

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 2000 Minimum: 2000
Quantity Price Your Price
 
 
2000+ £0.0555
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange