You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SN74AHC1G08DBVR

Logic IC, AND Gate, Single, 2 Inputs, 5 Pins, SOT-23, 74AHC1G08

SN74AHC1G08DBVR - Logic IC, AND Gate, Single, 2 Inputs, 5 Pins, SOT-23, 74AHC1G08

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74AHC1G08DBVR
Order Code:
3116223
Product Range
74AHC1G08

Product Overview

The SN74AHC1G08DBVR is a single 2-input Positive-AND Gate. The device performs the Boolean function Y = A • B or Y = (A + B)\ in positive logic. The device operates at a voltage range of 2 to 5.5V and Maximum tpd of 7ns at 5V. Schmitt-trigger action at all inputs makes the circuit tolerant for slower input rise and fall time.
  • 10µA Maximum ICC low power consumption
  • ±8mA Output drive at 5V
  • Latch-up performance exceeds 250mA per JESD 17
  • ESD protection exceeds JESD 22
  • Green product and no Sb/Br

Applications

Consumer Electronics, Computers & Computer Peripherals, Embedded Design & Development, Sensing & Instrumentation, HVAC, Communications & Networking, Imaging, Video & Vision

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
AND Gate

:
Single

:
2

:
5Pins

:
SOT-23

:
74AHC1G08

:
74AHC

:
2V

:
5.5V

:
Without Schmitt Trigger Input

:
8mA

:
-55°C

:
125°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Reel
  Additional packaging options available
Cut Tape :3120306 Check stock

16,956 In stock Need more?

Order before 8pm (Northern Ireland 6pm)

With you next business day

£0.0343

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 3000 Minimum: 3000
Quantity Price Your Price
 
 
3000+ £0.0343
Promotional price
Contract Price
Web only price
Web only contract price
 
9000+ £0.0294
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

Also available on  Cut Tape: 3120306

 

 
Check stock location (important)
 
 

 

More stock available week commencing 15/02/21

 

 
Quantity List Price Your Price
5+ £0.175
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £0.165
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.0703
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.0441
Promotional price
Contract Price
Web only price
Web only contract price
 
1500+ £0.0392
Promotional price
Contract Price
Web only price
Web only contract price
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
3000 (Cut Tape 3120306) x 0.0392 = £117.60
Total Price: £117.60
Choose your packaging preference
3120306
*Note: If you have selected a re-reeled item a £3.50 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds null
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.