You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SN74AHC1G08DBVR .

Logic IC, AND Gate, Single, 2 Inputs, 5 Pins, SOT-23, 74AHC1G08

SN74AHC1G08DBVR . - Logic IC, AND Gate, Single, 2 Inputs, 5 Pins, SOT-23, 74AHC1G08

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74AHC1G08DBVR .
Order Code:
1105918
Product Range
74AHC1G08

Alternatives for SN74AHC1G08DBVR .

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

NEXPERIA

Logic IC, AND Gate, Single, 2 Inputs, 5 Pins, SOT-353, 74AHC1G08

Cut Tape
     
Restricted Item Add
     
Restricted Item Add

Product Overview

The SN74AHC1G08DBVR is a single two input positive AND gate in 5 pin SOT-23 package. This device has a wide operating VCC range of 2V to 5.5V which allows it to be used in broad range of systems. The low propagation delay allows fast switching and higher speeds of operation. In addition, the low power consumption makes this device a good choice for battery power sensitive applications. The SN74AHC1G08 performs boolean function and schmitt trigger action at all inputs makes circuit tolerant for slower input rise and fall time.
  • Maximum propagation delay (tpd) of 7ns at 5V
  • Low power consumption (10µA maximum Icc)
  • ±8mA output drive at 5V
  • Latch-up performance exceeds 250mA per JESD 17
  • ESD protection exceeds JESD 22
  • Operating temperature range from -55°C to 125°C

Applications

Consumer Electronics, Portable Devices, Sensing & Instrumentation, Communications & Networking, Imaging, Video & Vision, Wireless

Warnings

This device has limited built-in ESD protection. The leads should be shorted together or device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
AND Gate

:
Single

:
2

:
5Pins

:
SOT-23

:
74AHC1G08

:
74AHC

:
2V

:
5.5V

:
Without Schmitt Trigger Input

:
8mA

:
-55°C

:
125°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):1105918RL Check stock
Reel in 3000/reel:2436816 Check stock

No Longer Stocked

£0.269

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
5+ £0.269
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £0.245
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.118
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £0.112
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.0915
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.0706
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ £0.0653
Promotional price
Contract Price
Web only price
Web only contract price
 
10000+ £0.0556
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

Also available on  Reel  in 3000/reel: 2436816

 

 
Check stock location (important)
 
 

 

More stock available week commencing

 

 
Quantity List Price Your Price
3000+ £0.066
Promotional price
Contract Price
Web only price
Web only contract price
 
9000+ £0.057
Promotional price
Contract Price
Web only price
Web only contract price
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
*Note: If you have selected a re-reeled item a £3.50 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.