You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SN74AHC1G08DBVR .

Logic IC, 2 Inputs, 5 Pins, SOT-23

SN74AHC1G08DBVR . - Logic IC, 2 Inputs, 5 Pins, SOT-23

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74AHC1G08DBVR .
Order Code:
2436816
Availability:
New product

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
74AHC1G08

:
AND

:
8

:
2

:
2

:
5.5

:
SOT-23

:
5

:
74AHC

:
741G08

:
-55

:
125

:
-

:
-

:
MSL 1 - Unlimited

:
No SVHC (27-Jun-2018)

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The SN74AHC1G08DBVR is a single 2-input Positive-AND Gate. The device performs the Boolean function Y = A • B or Y = (A + B)\ in positive logic. The device operates at a voltage range of 2 to 5.5V and Maximum tpd of 7ns at 5V. Schmitt-trigger action at all inputs makes the circuit tolerant for slower input rise and fall time.
  • 10µA Maximum ICC low power consumption
  • ±8mA Output drive at 5V
  • Latch-up performance exceeds 250mA per JESD 17
  • ESD protection exceeds JESD 22
  • Green product and no Sb/Br

Applications

Consumer Electronics, Computers & Computer Peripherals, Embedded Design & Development, Sensing & Instrumentation, HVAC, Communications & Networking, Imaging, Video & Vision

No Longer Stocked

Customer Reviews

Customer Q&A Exchange