You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SN74AHC1G04DCKR .

Inverter, 74AHC1G04, 1 Input, 8 mA, 2 V to 5.5 V, SC-70-5

SN74AHC1G04DCKR . - Inverter, 74AHC1G04, 1 Input, 8 mA, 2 V to 5.5 V, SC-70-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74AHC1G04DCKR .
Order Code:
1287443
Availability:
New product

Alternatives for SN74AHC1G04DCKR .

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     
Restricted Item Add

TEXAS INSTRUMENTS

Inverter, 74AHC1G04, 1 Input, 8 mA, 2 V to 5.5 V, SC-70-5

Cut Tape
     

Each (Supplied on Cut Tape)

5+ £0.187   50+ £0.174   100+ £0.0744   250+ £0.0686   500+ £0.0555   1000+ £0.0423   5000+ £0.0368   10000+ £0.0313   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

5+ £0.186   50+ £0.173   100+ £0.0733   500+ £0.0458   1500+ £0.041   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

5+ £0.24   50+ £0.22   100+ £0.0951   250+ £0.0895   500+ £0.0718   1000+ £0.0541   5000+ £0.0478   10000+ £0.0426   More Pricing...

Restricted Item Add

NEXPERIA

Inverter, 74AHC1G04, 1 Input, 8 mA, 2 V to 5.5 V, SOT-353-5

Cut Tape
     

Each (Supplied on Cut Tape)

5+ £0.148   50+ £0.141   100+ £0.0594   250+ £0.0554   500+ £0.054   1000+ £0.0292   5000+ £0.0247   10000+ £0.0214   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

5+ £0.20   50+ £0.186   100+ £0.0788   250+ £0.0729   500+ £0.0558   1000+ £0.0386   5000+ £0.0321   10000+ £0.0289   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

5+ £0.167   50+ £0.157   100+ £0.0665   250+ £0.0615   500+ £0.0473   1000+ £0.033   5000+ £0.0275   10000+ £0.0239   More Pricing...

Restricted Item Add

Product Overview

The SN74AHC1G04DCKR is a single Inverter Gate. The device performs the Boolean function Y = A\. Schmitt-trigger action at all inputs makes the circuit tolerant for slower input rise and fall time. The device operates at a voltage range of 2 to 5.5V.
  • Max tpd of 6.5ns at 5V
  • 10-µA Maximum ICC low power consumption
  • ±8mA Output drive at 5V
  • Latch-up performance exceeds 250mA per JESD 17
  • Green product and no Sb/Br

Applications

Consumer Electronics, Metering, Communications & Networking

Product Information


:
74AHC1G04

:
Inverter

:
8

:
1

:
2

:
5.5

:
SC-70

:
5

:
74AHC

:
741G04

:
-40

:
85

:
-

:
-

:
MSL 1 - Unlimited

:
No SVHC (27-Jun-2018)

Find similar products Choose and modify the attributes above to find similar products.

No Longer Stocked

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.