You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SN74ACT74D .

Flip-Flop, with Clear and Preset,Complementary Output, Positive Edge, 74ACT74, D, 5.5 ns, 125 MHz

SN74ACT74D . - Flip-Flop, with Clear and Preset,Complementary Output, Positive Edge, 74ACT74, D, 5.5 ns, 125 MHz

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74ACT74D .
Order Code:
9590420

Product Overview

The SN74ACT74D is a dual positive-edge-triggered D-type Flip-flop with clear and preset. A low level at the preset (PRE\) or clear (CLR\) input sets or resets the outputs, regardless of the levels of the other inputs. When PRE\ and CLR\ are inactive (high), data at the data (D) input meeting the setup-time requirements is transferred to the outputs on the positive-going edge of the clock pulse. Clock triggering occurs at a voltage level and is not directly related to the rise time of the clock pulse. Following the hold-time interval, data at D can be changed without affecting the levels at the outputs.
  • 10.5ns at 5V Maximum tpd
  • Inputs are TTL-voltage compatible
  • Green product and no Sb/Br

Applications

Industrial

Product Information


:
74ACT74

:
D

:
5.5ns

:
125MHz

:
24mA

:
SOIC

:
14Pins

:
Positive Edge

:
Complementary

:
4.5V

:
5.5V

:
74ACT

:
7474

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected
Packaging type Re-reel

No Longer Stocked

£0.293

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £0.293
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £0.239
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.184
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £0.17
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.