You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SN74ACT373PW

Latch, ACT Family, 74ACT373, Transparent, Tri State, 11.5 ns, 24 mA, TSSOP

SN74ACT373PW - Latch, ACT Family, 74ACT373, Transparent, Tri State, 11.5 ns, 24 mA, TSSOP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74ACT373PW
Order Code:
1740944

Product Overview

The SN74ACT373PW is an octal transparent D Latch with 3-state outputs. It is designed specifically for driving highly capacitive or relatively low-impedance loads. It is particularly suitable for implementing buffer registers, I/O ports, bidirectional bus drivers and working registers. The eight latches are D-type transparent latches. When the LE input is high, the Q outputs follow the data (D) inputs. When LE is taken low, the Q outputs are latched at the logic levels set up at the D inputs. A buffered OE\ input can be used to place the eight outputs in either a normal logic state (high or low logic levels) or the high-impedance state. In the high-impedance state, the outputs neither load nor drive the bus lines significantly. The high-impedance state and increased drive provide the capability to drive bus lines in bus-organized systems without need for interface or pull-up components. OE\ does not affect the internal operations of the latches.
  • Inputs are TTL-voltage compatible
  • Green product and no Sb/Br

Applications

Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
74ACT373

:
Transparent

:
Tri State

:
11.5ns

:
24mA

:
TSSOP

:
20Pins

:
4.5V

:
5.5V

:
8bit

:
74ACT

:
74373

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

No Longer Stocked

Another Buying Option From Our Partner Avnet
More Available From Our Partner Avnet
View pricing and availability
£0.609

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £0.609
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £0.532
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.409
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £0.385
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.36
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.285
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ £0.253
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ £0.249