You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SN74ACT373DW .

Latch, ACT Family, 74ACT373, D Type Transparent, Tri State, 11.5 ns, 24 mA, SOIC

SN74ACT373DW . - Latch, ACT Family, 74ACT373, D Type Transparent, Tri State, 11.5 ns, 24 mA, SOIC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74ACT373DW .
Order Code:
1740065

Product Overview

The SN74ACT373DW is an octal transparent D Latch with 3-state outputs. It is designed specifically for driving highly capacitive or relatively low-impedance loads. It is particularly suitable for implementing buffer registers, I/O ports, bidirectional bus drivers and working registers. The eight latches are D-type transparent latches. When the LE input is high, the Q outputs follow the data (D) inputs. When LE is taken low, the Q outputs are latched at the logic levels set up at the D inputs. A buffered OE\ input can be used to place the eight outputs in either a normal logic state (high or low logic levels) or the high-impedance state. In the high-impedance state, the outputs neither load nor drive the bus lines significantly. The high-impedance state and increased drive provide the capability to drive bus lines in bus-organized systems without need for interface or pull-up components. OE\ does not affect the internal operations of the latches.
  • Inputs are TTL-voltage compatible
  • Green product and no Sb/Br

Applications

Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
74ACT373

:
D Type Transparent

:
Tri State

:
11.5ns

:
24mA

:
SOIC

:
20Pins

:
4.5V

:
5.5V

:
8bit

:
74ACT

:
74373

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

23 In stock

Order before 8pm (Northern Ireland 6pm)

With you next business day

Available until stock is exhausted

£0.836

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £0.836
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.