Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £1.530 |
10+ | £1.340 |
50+ | £1.110 |
100+ | £0.993 |
250+ | £0.916 |
500+ | £0.855 |
1000+ | £0.810 |
2500+ | £0.779 |
Price for:Each
Minimum: 1
Multiple: 1
£1.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74AC14D
Order Code3120266
Logic FunctionInverter
No. of Inputs1Inputs
No. of Pins14Pins
IC Case / PackageSOIC
Logic Case StyleSOIC
Product Range-
Logic IC Family74AC
Supply Voltage Min2V
Supply Voltage Max6V
Output Current24mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (27-Jun-2018)
Product Overview
The SN74AC14D is a Hex Schmitt-trigger Inverter contains six independent circuits. This device performs the Boolean function Y = A\. Because of the Schmitt action, they have different input threshold levels for positive-going (VT+) and for negative-going (VT-) signals. The circuits are temperature compensated and can be triggered from the slowest of input ramps and still give clean, jitter-free output signals. This device also has a greater noise margin than conventional inverters.
- Maximum tpd of 9.5ns at 5V
- Inputs accept voltages to 6V
- Green product and no Sb/Br
Applications
Industrial
Technical Specifications
Logic Function
Inverter
No. of Pins
14Pins
Logic Case Style
SOIC
Logic IC Family
74AC
Supply Voltage Max
6V
Operating Temperature Min
-40°C
SVHC
No SVHC (27-Jun-2018)
No. of Inputs
1Inputs
IC Case / Package
SOIC
Product Range
-
Supply Voltage Min
2V
Output Current
24mA
Operating Temperature Max
85°C
Technical Docs (1)
Alternatives for SN74AC14D
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001247