You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

SN74ABT16952DL

Transceiver, 4.5 V to 5.5 V, SSOP-56

SN74ABT16952DL - Transceiver, 4.5 V to 5.5 V, SSOP-56

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74ABT16952DL
Order Code:
3006113

Product Overview

The SN74ABT16952DL is a 16-bit Registered Transceiver with 3-state outputs. The registered transceiver contains two sets of D-type flip-flops for temporary storage of data flowing in either direction. The ABT16952 can be used as two 8-bit transceivers or one 16-bit transceiver. Data on the A or B bus is stored in the registers on the low-to-high transition of the clock input provided that the clock-enable input is low. Taking the output-enable input low accesses the data on either port. To ensure the high-impedance state during power up or power down, OE\ should be tied to VCC through a pull-up resistor and the minimum value of the resistor is determined by the current-sinking capability of the driver. The SN74ABT16952 is characterized for operation from -40 to 85°C.
  • State-of-the-Art EPIC-IIB™ BiCMOS design significantly reduces power dissipation
  • Distributed VCC and GND pin configuration minimizes high-speed switching noise
  • Flow-through architecture optimizes PCB layout
  • High-drive outputs
  • Latch-up performance exceeds 500mA per JEDEC standard JESD-17
  • Typical VOLP (output ground bounce) <1V at VCC = 5V, TA = 25°C
  • Green product and no Sb/Br

Applications

Industrial, Automation & Process Control, Signal Processing, Clock & Timing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Transceiver, Registered

:
-

:
SSOP

:
56Pins

:
4.5V

:
5.5V

:
74ABT

:
-

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

46 In stock Need more?

Order before 6pm (Northern Ireland 6pm)

With you next business day

Free returns within 21 days of dispatch

£4.92 ( ex VAT  ) £5.904 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £4.92 £5.904
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £4.00 £4.8
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £3.77 £4.524
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £3.73 £4.476
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £3.70 £4.44
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £3.66 £4.392
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --

Customer Reviews

Customer Q&A Exchange