You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SN74ABT16373ADL .

Latch, 74ABT16373, Transparent, Tri State, 3.7 ns, 64 mA, SSOP

SN74ABT16373ADL . - Latch, 74ABT16373, Transparent, Tri State, 3.7 ns, 64 mA, SSOP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74ABT16373ADL .
Order Code:
9590129

Product Overview

The SN74ABT16373ADL is a 16-bit Transparent D Latch with 3-state outputs. It is designed specifically for driving highly capacitive or relatively low-impedance loads. They are particularly suitable for implementing buffer registers, I/O ports, bidirectional bus drivers and working registers. It can be used as two 8-bit latches or one 16-bit latch. When the LE input is high, the Q outputs follow the data (D) inputs. When LE is taken low, the Q outputs are latched at the levels set up at the D inputs. A buffered OE\ input can be used to place the eight outputs in either a normal logic state (high or low logic levels) or a high-impedance state. In the high-impedance state, the outputs neither load nor drive the bus lines significantly. The high-impedance state and the increased drive provide the capability to drive bus lines without need for interface or pull-up components. OE\ does not affect internal operations of the latch.
  • High-impedance state during power up and power down
  • Distributed VCC and GND pin configuration minimizes high-speed switching noise
  • Flow-through architecture optimizes PCB layout
  • Green product and no Sb/Br

Applications

Industrial, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
74ABT16373

:
Transparent

:
Tri State

:
3.7ns

:
64mA

:
SSOP

:
48Pins

:
4.5V

:
5.5V

:
16bit

:
74ABT

:
7416373

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

114 In stock Need more?

Order before 6pm (Northern Ireland 6pm)

With you next business day

Hassle free returns. Terms & Conditions

Another Buying Option From Our Partner Avnet
More Available From Our Partner Avnet
View pricing and availability
£1.19 ( ex VAT  ) £1.428 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £1.19 £1.428
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £1.13 £1.356
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £1.06 £1.272
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £1.00 £1.2
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --

Customer Reviews

Customer Q&A Exchange