You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

SN74ABT16244ADGGR .

Buffer / Line Driver, 74ABT16244, 4.5 V to 5.5 V, TSSOP-48

SN74ABT16244ADGGR . - Buffer / Line Driver, 74ABT16244, 4.5 V to 5.5 V, TSSOP-48

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74ABT16244ADGGR .
Order Code:
2342361

Product Overview

The SN74ABT16244ADGGR is a 16-bit Buffer/Driver designed specifically to improve both the performance and density of 3-state memory address drivers, clock drivers and bus-oriented receivers and transmitters. This device can be used as four 4-bit buffers, two 8-bit buffers or one 16-bit buffer. This device provides true outputs and symmetrical OE inputs. To ensure the high-impedance state during power up or power down, OE should be tied to VCC through a pull-up resistor, the minimum value of the resistor is determined by the current-sinking capability of the driver. The SN74ABT16244A is characterized for operation from -40 to 85°C.
  • State-of-the-Art EPIC-IIB™ BiCMOS design significantly reduces power dissipation
  • Distributed VCC and GND pin configuration minimizes high-speed switching noise
  • Flow-through architecture optimizes PCB layout
  • High-drive outputs
  • Latch-up performance exceeds 500mA per JESD 70
  • Typical VOLP (output ground bounce) <1V at VCC = 5V, TA = 25°C
  • Green product and no Sb/Br

Applications

Industrial, Automation & Process Control, Signal Processing, Clock & Timing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Buffer / Line Driver, Non Inverting

:
74ABT16244

:
TSSOP

:
48Pins

:
4.5V

:
5.5V

:
74ABT

:
7416244

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):2342361RL Check stock

No Longer Stocked

£0.908 ( ex VAT  ) £1.0896 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £0.908 £1.0896
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --
*Note: If you have selected a re-reeled item a £3.50 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange