You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SN74ABT126D . - 

Transceiver, 74ABT126, 4.5 V to 5.5 V, SOIC-14

SN74ABT126D . - Transceiver, 74ABT126, 4.5 V to 5.5 V, SOIC-14

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74ABT126D .
Order Code:
1607902

Product Overview

The SN74ABT126D is a quadruple bus Buffer Gate features independent line drivers with 3-state outputs. Each output is disabled when the associated output-enable (OE) input is low. When VCC is between 0 and 2.1V, the device is in the high-impedance state during power up or power down. However, to ensure the high-impedance state above 2.1V, OE should be tied to GND through a pull-down resistor and the minimum value of the resistor is determined by the current-sourcing capability of the driver.
  • High-impedance state during power up and power down
  • IOFF and power-up 3-state support hot insertion
  • Latch-up performance exceeds 500mA per JESD-17
  • <1V at VCC = 5V, TA = 25°C VOLP (output ground bounce)
  • Green product and no Sb/Br

Applications

Industrial, Automation & Process Control, Signal Processing

Product Information

:
Transceiver, Non Inverting
:
74ABT126
:
SOIC
:
14Pins
:
4.5V
:
5.5V
:
74ABT
:
74126
:
-40°C
:
85°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

No Longer Stocked

Another Buying Option From Our Partner Avnet
More Available From Our Partner Avnet
View pricing and availability
£0.666

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £0.666
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £0.58
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.376
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £0.375
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.374
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.273
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ £0.259
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ £0.245
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.