You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SN7402N .

Logic IC, NOR Gate, Quad, 8 Inputs, 14 Pins, DIP, 7402

SN7402N . - Logic IC, NOR Gate, Quad, 8 Inputs, 14 Pins, DIP, 7402
SN7402N . - Logic IC, NOR Gate, Quad, 8 Inputs, 14 Pins, DIP, 7402

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN7402N .
Order Code:
1607800
Product Range
7402

Product Overview

The SN7402N is a 4-bit quad 2-input Positive-NOR Gate with TTL technology and it is characterized for operation over the catalogue temperature.
  • TTL input and output
  • 0.8V Low-level input voltage

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
NOR Gate

:
Quad

:
8

:
14Pins

:
DIP

:
7402

:
7400

:
4.75V

:
5.25V

:
Without Schmitt Trigger Input

:
16mA

:
0°C

:
70°C

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Best Seller

40 In stock

Order before 8pm (Northern Ireland 6pm)

With you next business day

Free returns within 21 days of dispatch

Available until stock is exhausted

£1.42 ( ex VAT  ) £1.704 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £1.42 £1.704
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £1.39 £1.668
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £1.36 £1.632
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --

Customer Reviews

Customer Q&A Exchange