You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

SN7400N - 

NAND Gate, TTL00, 8 Input, 16 mA, 4.75 V to 5.25 V, DIP-14

SN7400N - NAND Gate, TTL00, 8 Input, 16 mA, 4.75 V to 5.25 V, DIP-14

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN7400N
Order Code:
1105937
Technical Datasheet:
SN7400N Datasheet
See all Technical Docs

Product Overview

The SN7400N is a quad two input positive NAND gate in 8 pin DIP package. This device performs boolean function in positive logic.
  • Supply voltage range from 4.75V to 5.25V
  • Operating temperature range 0°C to 70°C
  • TTL input level

Product Information

:
TTL00
:
NAND
:
16mA
:
8
:
4.75V
:
5.25V
:
DIP
:
14Pins
:
TTL
:
7400
:
0°C
:
70°C
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

924 In stock

294 in stock for next day delivery (Liege stock)
630 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 16/12/19

Another Buying Option From Our Partner Avnet
More Available From Our Partner Avnet
View pricing and availability
£1.17

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £1.17
 
25+ £1.03
 
50+ £0.913
 
100+ £0.795
 
250+ £0.746
 
500+ £0.696
 
1000+ £0.549
 
2500+ £0.486
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.