You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SN65LVDS9638DGKR .

Differential Line Driver, 2 Drivers

SN65LVDS9638DGKR . - Differential Line Driver, 2 Drivers

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN65LVDS9638DGKR .
Order Code:
2382862RL

Product Overview

The SN65LVDS9638DGKR is a differential Line Driver implements the electrical characteristics of low-voltage differential signaling (LVDS). This signaling technique lowers the output voltage levels of 5V differential standard levels (such as TIA/EIA-422B) to reduce the power, increase the switching speeds and allow operation with a 3.3V supply rail. Any of the four current-mode drivers will deliver a minimum differential output voltage magnitude of 247mV into a 100R load when enabled. The intended application of this device and signaling technique is both point-to-point and multidrop (one driver and multiple receivers) data transmission over controlled impedance media of approximately 100R. The transmission media may be printed-circuit board traces, backplanes or cables. The ultimate rate and distance of data transfer is dependent upon the attenuation characteristics of the media and the noise coupling to the environment.
  • Low-voltage TTL (LVTTL) logic input levels
  • Driver at high-impedance when disabled or with VCC=0
  • Pin-compatible with AM26LS31, MC3487 and µA9638
  • Cold sparing for space and high-reliability applications requiring redundancy
  • Low-voltage differential signaling with typical output voltage of 350mV and a 100R load
  • Typical output voltage rise and fall time of 500ps (400Mbps)
  • Typical propagation delay time of 1.7ns
  • Operate from a single 3.3V supply
  • Bus-terminal ESD protection exceeds 8kV
  • Power dissipation 25mW at 200MHz/driver (typical)
  • Green product and no Sb/Br

Applications

Wireless, Communications & Networking, Computers & Computer Peripherals

Product Information


:
-

:
2Drivers

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for SN65LVDS9638DGKR .

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

TEXAS INSTRUMENTS

Differential Line Driver, 2 Drivers

Cut Tape
     

Each (Supplied on Cut Tape)

1+ £2.61   10+ £1.96   25+ £1.83   50+ £1.69   100+ £1.56   250+ £1.38   500+ £1.34   1000+ £1.03   More Pricing...

Restricted Item Add
     

Each

1+ £2.22  

Restricted Item Add

Associated Products

Compare Selected
Packaging type Re-reel
A £3.50 re-reeling charge will be added for this product"
  Additional packaging options available
Cut Tape :2382862 Check stock

1 In stock

Order before 4:30pm

With you next business day

Available until stock is exhausted

£0.91

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 10
Quantity Price Your Price
 
 
1+ £0.91
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 2382862) x 0.91 = £9.10
Total Price: £9.10
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
10 (Re-reel 2382862RL) x 0.91 = £9.10
Total Price: £9.10
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
2382862
*Note: If you have selected a re-reeled item a £3.50 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.