You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SN65LVDS9637BD

LVDS Driver, Differential Line Receiver, 12 mA, -40 °C, 85 °C, 3 V

New

SN65LVDS9637BD - LVDS Driver, Differential Line Receiver, 12 mA, -40 °C, 85 °C, 3 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN65LVDS9637BD
Order Code:
3119081

Product Overview

The SN65LVDS9637BD is a differential Line Receiver offers improved performance and features that implement the electrical characteristics of low-voltage differential signalling (LVDS). LVDS is defined in the TIA/EIA-644 standard. This improved performance represents the second generation of receiver products for this standard, providing a better overall solution for the cabled environment. This generation of products is an extension to TIs overall product portfolio and is not necessarily a replacement for older LVDS receivers. Improved features include an input common-mode voltage range 2V wider than the minimum required by the standard. This will allow longer cable lengths by tripling the allowable ground noise tolerance to 3V between a driver and receiver. Precise control of the differential input voltage thresholds now allows for inclusion of 50mV of input voltage hysteresis to improve noise rejection on slowly changing input signals.
  • Active failsafe assures a high-level output with no input
  • Inputs remain high-impedance on power-down
  • Integrated 110R line termination resistors offered with the LVDT series
  • -2 to 4.4V Common-mode input voltage range
  • <50mV Differential input thresholds
  • 4ns (typical) Propagation delay time
  • Green product and no Sb/Br

Applications

Industrial, Signal Processing

Product Information


:
Differential Line Receiver

:
-

:
12mA

:
-40°C

:
85°C

:
3V

:
3.6V

:
SOIC

:
8Pins

:
400Mbps

:
LVDS

:
LVTTL

:
15kV

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

225 In stock Need more?

Order before 8pm (Northern Ireland 6pm)

With you next business day

£3.50

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £3.50
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £2.82
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £2.66
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £2.43
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £2.18
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £1.96
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £1.89
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £1.56
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.