You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SN65LVDS179MDGKREP

Differential Line Driver, 2 Drivers

New

TEXAS INSTRUMENTS SN65LVDS179MDGKREP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN65LVDS179MDGKREP
Order Code:
3119006RL

Product Overview

The SN65LVDS179MDGKREP is a high-speed differential Line Driver and Receiver uses low-voltage differential signaling (LVDS) to achieve signaling rates as high as 400Mbps. The TIA/EIA-644 standard compliant electrical interface provides a minimum differential output voltage magnitude of 247mV into a 100R load and receipt of 100mV signals with up to 1V of ground potential difference between a transmitter and receiver. The intended application of this device and signaling technique is for point-to-point baseband data transmission over controlled impedance media of approximately 100R characteristic impedance. The transmission media may be printed circuit board traces, backplanes or cables.
  • Receiver has open-circuit failsafe design
  • Controlled baseline - One assembly/test site, one fabrication site
  • Enhanced diminishing manufacturing sources (DMS) support
  • Enhanced product-change notification
  • Qualification pedigree
  • Bus-terminal ESD exceeds 12kV
  • Operates from a single 3.3V supply
  • Low-voltage differential signaling with typical output voltage of 350mV and a 100R load
  • Propagation delay time - 1.7ns Typical driver and 3.7ns typical receiver
  • Power dissipation at 200MHz - 25mW Typical driver and 60mW typical receiver
  • LVTTL input levels are 5V tolerant
  • Receiver maintains high input impedance with VCC<1.5V
  • Green product and no Sb/Br

Applications

Signal Processing, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
2Drivers

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Available to manufacturer lead time of 29 days

£5.99 ( ex VAT  ) £7.188 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 10
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
10+ £5.99 £7.188
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £5.71 £6.852
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £5.22 £6.264
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £4.73 £5.676
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £4.32 £5.184
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £4.04 £4.848
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --