You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SN65HVD35DG4

CAN Bus, 3 V, 3.6 V, SOIC

TEXAS INSTRUMENTS SN65HVD35DG4

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN65HVD35DG4
Order Code:
3124695

Product Overview

The SN65HVD35DG4 is a 3-state Differential Line Driver and Differential-Input Line Receiver that operates with 3.3V power supply. Each driver and receiver has separate input and output pins for full-duplex bus communication designs. It is designed for RS-422 and RS-485 data transmission over cable lengths of up to 1500 meters. It is fully enabled with no external enabling pins. It has active-high driver enables and active-low receiver enables. A low, less than 1µA, standby current can be achieved by disabling both the driver and receiver.
  • Bus idle, open and short-circuit failsafe
  • Driver current limiting and thermal shutdown
  • Designed for RS-422 and RS-485 networks
  • Glitch-free power-up and power-down protection for hot-plugging applications
  • Line signalling rate is the number of voltage transitions made per second expressed in units of bps
  • Bus-pin ESD protection exceeds 15kV HBM
  • Green product and no Sb/Br

Applications

Metering, Building Automation, Industrial, Automation & Process Control, Communications & Networking

Warnings

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
-

:
-

:
3V

:
3.6V

:
SOIC

:
14Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

192 In stock

Future stock is still available in larger quantities by request.Send a request

Order before 6pm (Northern Ireland 6pm)

With you next business day

Hassle free returns. Terms & Conditions

£2.87 ( ex VAT  ) £3.444 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £2.87 £3.444
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £2.30 £2.76
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £2.24 £2.688
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £2.18 £2.616
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £1.79 £2.148
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £1.61 £1.932
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £1.58 £1.896
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £1.55 £1.860
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --