You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SN65HVD33DG4
CAN Bus, 3 V, 3.6 V, SOIC
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- SN65HVD33DG4
- Order Code:
- 3124694
Product Overview
- Bus idle, open and short-circuit failsafe
- Driver current limiting and thermal shutdown
- Designed for RS-422 and RS-485 networks
- Glitch-free power-up and power-down protection for hot-plugging applications
- Line signalling rate is the number of voltage transitions made per second expressed in units of bps
- Bus-pin ESD protection exceeds 15kV HBM
- Green product and no Sb/Br
Applications
Metering, Building Automation, Industrial, Automation & Process Control, Communications & Networking
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- -
- :
- -
- :
- 3V
- :
- 3.6V
- :
- SOIC
- :
- 14Pins
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (1)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
102 In stock
Future stock is still available in larger quantities by request.Send a request
102 in stock for next day delivery (UK stock) :Order before 6pm (for re-reeled items 4:30pm) Mon-Fri (excluding National Holidays)
Order before 6pm within mainland UK & 6pm in Northern Ireland
Monday to Friday excluding National Holidays
- Price for:
- Each
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
1+ | £2.68 £3.216 | |
10+ | £2.14 £2.568 | |
25+ | £2.09 £2.508 | |
50+ | £2.03 £2.436 | |
100+ | £1.67 £2.004 | |
250+ | £1.61 £1.932 | |
500+ | £1.56 £1.872 | |
1000+ | £1.50 £1.80 |
Pricing is unavailable. Please contact customer services.