You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SN65HVD234D . - 

CAN Bus, Transceiver, CAN, 1, 1, 3 V, 3.6 V, SOIC

SN65HVD234D . - CAN Bus, Transceiver, CAN, 1, 1, 3 V, 3.6 V, SOIC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN65HVD234D .
Order Code:
1212363
Product Range
SN65HVD23x Series

Product Overview

The SN65HVD234D is a CAN (Controller Area Network) transceiver with ultra low current sleep mode in 8 pin SOIC package. This CAN transceiver is used in applications employing CAN serial communication physical layer in accordance with the ISO 11898-2 standard. The SN65HVD234D provides transmit and receive capability between differential CAN bus and CAN controller with signalling rates up to 1Mbps. The SN65HVD234D features cross wire protection, overvoltage protection up to ±36V, loss of ground protection, overtemperature (thermal shutdown) protection and common mode transient protection of ±100V. The device operates over a wide -7V to 12V common mode range. The SN65HVD234D enters a low current standby mode during which the driver is switched off and receiver remains active if a high logic level is applied to the RS pin. This device enters an ultra low current sleep mode in which both driver and receiver circuits are deactivated if a low logic level is applied to EN pin (pin 5).
  • Single 3.3V supply voltage
  • Bus pins fault protection exceeds ±36V
  • Bus pin ESD protection exceeds ±16KV HBM
  • GIFT/ICT compliant
  • High input impedance allows for 120 nodes
  • Adjustable driver transition times for improved emissions performance
  • Unpowered node does not disturb bus
  • Low current standby mode of typically 200µA
  • Operating temperature range -40°C to 125°C
  • LVTTL I/Os are 5V tolerant

Applications

Automotive, Industrial, Automation & Process Control, Sensing & Instrumentation, Motor Drive & Control, Robotics, Communications & Networking

Warnings

This device has limited built-in ESD protection. The leads should be shorted together or device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
CAN
:
1
:
1
:
3V
:
3.6V
:
SOIC
:
8Pins
:
-40°C
:
125°C
:
SN65HVD23x Series
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for SN65HVD234D .

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     
Restricted Item Add
     

Each

1+ £2.56   10+ £2.04   25+ £1.93   50+ £1.76   100+ £1.58   250+ £1.42   500+ £1.37   1000+ £1.19   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

 

1,412 In stock

Available until stock is exhausted

758 in stock for next day delivery (Liege stock)
654 in stock for next day delivery (UK stock)
Another Buying Option From Our Partner Avnet
More Available From Our Partner Avnet
View pricing and availability
£2.16

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £2.16
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £1.94
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £1.83
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £1.67
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £1.50
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £1.35
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £1.30
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £1.07
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.