You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SN65HVD11QD
Differential Transceiver RS485 Driver, 3V-3.6V Supply, SOIC-8
New- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- SN65HVD11QD
- Order Code:
- 3121346
Product Overview
- Open-circuit, idle-bus and shorted-bus failsafe receiver
- Thermal shutdown protection
- Glitch-free power-up and power-down protection for hot-plugging applications
- Bus-pin ESD protection exceeds 16kV HBM
- Bus-pin short-circuit protection from -7 to 12V
- 1µA Typical low-current standby mode
- Green product and no Sb/Br
Applications
Motor Drive & Control, Metering, Security, Automation & Process Control, Building Automation
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Differential Transceiver
- :
- RS485
- :
- 1Drivers
- :
- 1Receivers
- :
- 3V
- :
- 3.6V
- :
- SOIC
- :
- 8Pins
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (0)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Available for back order
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Please note that this product is not in stock
You may place a pre-order by clicking the button or register your interest by clicking the link
- Price for:
- Each
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
1+ | £3.12 £3.744 | |
10+ | £2.49 £2.988 | |
25+ | £2.46 £2.952 | |
50+ | £2.44 £2.928 | |
100+ | £2.41 £2.892 | |
250+ | £2.39 £2.868 | |
500+ | £2.36 £2.832 |
Pricing is unavailable. Please contact customer services.