You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SN65HVD11HD

Line Driver RS485, 3V-3.6V Supply, SOIC-8

TEXAS INSTRUMENTS SN65HVD11HD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN65HVD11HD
Order Code:
3005968

Product Overview

The SN65HVD11HD is a RS-485 High-temperature Transceiver for use with down-hole drilling. The device combines a 3-state differential line driver and differential input line receiver that operates with a single 3.3V power supply. It is designed for balanced transmission lines and meets or exceeds ANSI TIA/EIA-485-A and ISO 8482:1993, with the exception that the thermal shutdown is removed. This differential bus transceiver is a monolithic integrated circuit designed for bidirectional data communication on multipoint bus-transmission lines. The driver and receiver have active-high and active-low enables, respectively, that can be externally connected together to function as direction control. The driver differential outputs and receiver differential inputs connect internally to form a differential input/output (I/O) bus port that is designed to offer minimum loading to the bus when the driver is disabled or VCC=0.
  • Open-circuit, idle-bus and shorted-bus failsafe receiver
  • Glitch-free power-up and power-down protection for hot-plugging applications
  • Bus-pin ESD protection exceeds 16kV human-body model (HBM)
  • Bus-pin short-circuit protection from -7 to 12V
  • Green product and no Sb/Br

Applications

Motor Drive & Control, Metering, Security, Automation & Process Control, Building Automation, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RS485 Transceiver

:
RS485

:
1Drivers

:
3V

:
3.6V

:
SOIC

:
8Pins

:
-55°C

:
175°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

16 In stock Need more?

Order before 6pm (Northern Ireland 6pm)

With you next business day

Hassle free returns. Terms & Conditions

£139.03 ( ex VAT  ) £166.836 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £139.03 £166.836
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ £115.20 £138.24
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £103.28 £123.936
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --