You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

SM72442MTE/NOPB

PWM Controller, 4.75V - 5.25V Supply, 220 kHz, 4.75V In, 0.31 V - 4.69 V/500 mA Out, TSSOP-28

SM72442MTE/NOPB - PWM Controller, 4.75V - 5.25V Supply, 220 kHz, 4.75V In, 0.31 V - 4.69 V/500 mA Out, TSSOP-28

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SM72442MTE/NOPB
Order Code:
2074715

Product Overview

The SM72442MTE/NOPB is a programmable Maximum Power Point Tracking (MPPT) Controller capable of controlling four PWM gate drive signals for a 4-switch buck-boost converter. It features a proprietary algorithm called panel mode which allows for the panel to be connected directly to the output of your power optimizer circuit. Along with the SM72295 (photovoltaic full bridge driver), it creates a solution for an MPPT configured DC-DC converter with efficiencies up to 99.5%. Integrated into the chip is a 8-channel, 12-bit A/D converter used to sense input and output voltages and currents, as well as board configuration. Externally programmable values include maximum output voltage and current as well as different settings for slew rate, soft-start and panel mode.
  • Renewable energy grade
  • Programmable maximum power point tracking
  • Photovoltaic solar panel voltage and current diagnostic
  • Single inductor four switch buck-boost converter control
  • VOUT Overvoltage protection
  • Over-current protection
  • Green product and no Sb/Br

Applications

Power Management

Warnings

Device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4.75V

:
-

:
-

:
4.75V

:
5.25V

:
TSSOP

:
28Pins

:
220kHz

:
-40°C

:
125°C

:
-

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Stocked

£9.10 ( ex VAT  ) £10.92 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £9.10 £10.92
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £7.71 £9.252
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £7.14 £8.568
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £6.77 £8.124
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £6.40 £7.68
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £4.85 £5.820
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --

Customer Reviews

Customer Q&A Exchange