You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

REF6025EVM-PDK . - 

Evaluation Board, Voltage Reference, Voltage Reference, REF6025

REF6025EVM-PDK . - Evaluation Board, Voltage Reference, Voltage Reference, REF6025

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
REF6025EVM-PDK .
Order Code:
2629885

Product Overview

The REF6025EVM-PDK is a performance demonstration kit (PDK) which is ideal for evaluating and starting development with REF6025 precision voltage reference with integrated ADC drive buffer platform. The REF6025 is a high precision voltage reference with an integrated high bandwidth buffer designed specifically to drive the REF pin of successive approximation register (SAR) analogue to digital converter (ADC). The evaluation kit brings out the burst mode performance of device which is a key feature of the device. The kit features ADC drive buffer with integrated high bandwidth and output impedance buffer which helps achieve lowest distortion, ultra low noise data acquisition systems. It provides industry best in class noise (3µVrms vs 10µVrms), long term drift (15ppm vs 20ppm) and power consumption (750µA vs competition 2mA). An easy to use PC based application (GUI) is available to help evaluate the performance of the REF6025 PDK.
  • Ultra high precision reference
  • ADS8881 18bit, 1MSPS ADC, 10 pin VSSOP SAR ADC
  • TPS78833 low noise LDO
  • Fully differential SMA input connectors
  • Micro USB PC interface
  • Hardware and software required for diagnostic testing as well as accurate performance
  • USB powered, no external power supply is required
  • PHI controller that provides a convenient interface to EVM over USB 2.0 (or higher)
  • Easy to use evaluation software for Microsoft Windows 7, Windows 8 and 64bit operating systems

Applications

Power Management

Contents

REF6025EVM board, PHI EVM controller, 1m USB cable, Board attachment screws.

Footnotes

The REF6025 performance demonstration kit software must be installed before the USB cable is plugged into the PC.

Product Information

:
Texas Instruments
:
REF6025
:
Power Management
:
Voltage Reference
:
Eval Board REF6025, PHI Controller Board, USB Cable
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

No Longer Stocked

£118.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £118.00
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange