You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

REF5025AIDG4 .

Voltage Reference, Precision, Low Noise, Series - Fixed, REF5025 Series, 2.5V, SOIC-8

REF5025AIDG4 . - Voltage Reference, Precision, Low Noise, Series - Fixed, REF5025 Series, 2.5V, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
REF5025AIDG4 .
Order Code:
1439622
Product Range
REF5025 Series

Product Overview

The REF5025AIDG4 is a low-noise, low-drift, very high precision Voltage Reference, capable of both sinking and sourcing and are very robust with regard to line and load changes. Excellent temperature drift (3ppm/°C) and high accuracy (0.05%) are achieved using proprietary design techniques. These features, combined with very low noise, make the REF5025AIDG4 ideal for use in high-precision data acquisition systems.
  • 3ppm/°C Maximum high-grade low temperature drift
  • 0.05% (maximum) High-grade high accuracy
  • 3µVPP/V Low noise
  • 45ppm/1000-hour (typical) after 1000-hour excellent long-term stability
  • ±10mA High output current
  • Green product and no Sb/Br

Applications

Test & Measurement, Industrial, Automation & Process Control, Medical

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Series - Fixed

:
REF5025 Series

:
2.5V

:
0.1%

:
3ppm/°C

:
SOIC

:
8Pins

:
-40°C

:
125°C

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Best Seller

4,989 In stock Need more?

Order before 8pm (Northern Ireland 6pm)

With you next business day

Free returns within 21 days of dispatch

£2.59 ( ex VAT  ) £3.108 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £2.59 £3.108
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £2.33 £2.796
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £2.18 £2.616
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £2.00 £2.4
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £1.81 £2.172
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £1.62 £1.944
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £1.56 £1.872
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £1.30 £1.56
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --

Customer Reviews

Customer Q&A Exchange