You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

REF3025AIDBZT .

Voltage Reference, Precision, Low Power, Series - Fixed, REF3025 Series, 2.5V, SOT-23-3

REF3025AIDBZT . - Voltage Reference, Precision, Low Power, Series - Fixed, REF3025 Series, 2.5V, SOT-23-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
REF3025AIDBZT .
Order Code:
1470324
Product Range
REF3025 Series

Alternatives for REF3025AIDBZT .

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

TEXAS INSTRUMENTS

Voltage Reference, Precision, Low Power, Series - Fixed, REF3025 Series, 2.5V, SOT-23-3

Reel
     

Each (Supplied on Full Reel)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

TEXAS INSTRUMENTS

Voltage Reference, Low Power, Low Dropout, Series - Fixed, REF3125 Series, 2.5V, SOT-23-3

Cut Tape
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

Product Overview

The REF3025AIDBZT is a precision, low power, low voltage dropout Voltage Reference, small size and low power consumption (50µA maximum) make it ideal for portable and battery-powered applications. The REF3025AIDBZT does not require a load capacitor, but is stable with any capacitive load. Unloaded, the REF3025AIDBZT can be operated with supplies within 1mV of output voltage. Specified for the wide temperature range, -40 to +125°C.
  • 1mV Low dropout
  • 25mA High output current
  • 0.2% High accuracy
  • 50µA Maximum low IQ
  • Green product and no Sb/Br

Applications

Portable Devices, Power Management, Test & Measurement, Medical

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Series - Fixed

:
REF3025 Series

:
2.5V

:
0.2%

:
35ppm/°C

:
SOT-23

:
3Pins

:
-40°C

:
125°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):1470324RL Check stock
Reel in 250/reel:2436702 Check stock

No Longer Stocked

£0.944

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £0.944
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £0.891
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £0.802
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.713
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £0.657
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

Also available on  Reel  in 250/reel: 2436702

 

 
Check stock location (important)
 
 

 

More stock available week commencing

 

 
Quantity List Price Your Price
250+ £0.705
Promotional price
Contract Price
Web only price
Web only contract price
 
750+ £0.494
Promotional price
Contract Price
Web only price
Web only contract price
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
*Note: If you have selected a re-reeled item a £3.50 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.