You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

REF200AUE4

Current Regulator, 50µA/100µA/200µA/300µA/400µA Output, 2.5V to 40V Supply, SOIC-8

REF200AUE4 - Current Regulator, 50µA/100µA/200µA/300µA/400µA Output, 2.5V to 40V Supply, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
REF200AUE4
Order Code:
3124330

Product Overview

The REF200AUE4 is a dual Current Source, combines three circuit building-blocks on a single monolithic chip two 100mA current sources and a current mirror. The sections are dielectrically isolated, making them completely independent. Also, because the current sources are two-terminal devices, they can be used equally well as current sinks. The performance of each section is individually measured and laser-trimmed to achieve high accuracy at low cost. The sections can be pin-strapped for currents of 50, 100, 200, 300 or 400mA. External circuitry can obtain virtually any current.
  • No Power Supply or Ground Connections Completely Floating
  • 100mA ±0.5% High Accuracy
  • ±25ppm/°C Low Temperature Coefficient
  • Includes Current Mirror
  • Green Product, No Sb/Br

Applications

Sensing & Instrumentation, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
-

:
-

:
-

:
SOIC

:
8 Pin

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Best Seller

424 In stock Need more?

Order before 8pm (Northern Ireland 6pm)

With you next business day

Free returns within 21 days of dispatch

£7.49 ( ex VAT  ) £8.988 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £7.49 £8.988
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £6.24 £7.488
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £5.96 £7.152
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £5.45 £6.540
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £4.94 £5.928
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £4.51 £5.412
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --

Customer Reviews

Customer Q&A Exchange