You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PTH05000WAH

Non Isolated POL DC/DC Converter, 21.6 W, 900 mV, 3.6 V, 6 A, Adjustable

PTH05000WAH - Non Isolated POL DC/DC Converter, 21.6 W, 900 mV, 3.6 V, 6 A, Adjustable

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PTH05000WAH
Order Code:
3125135

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
21.6W

:
900mV

:
3.6V

:
6A

:
Adjustable

:
DIP

:
4.5V

:
5.5V

:
8.5mm

:
18.92mm

:
12.57mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Product Overview

The PTH05000WAH is a 1-output 21.6W through hole-mount non-isolated plug-in Power Module using double-sided surface mount construction and synchronous rectification technology, these regulators deliver up to 6A of output current while occupying a PCB area of about half the size of a standard postage stamp. They are an ideal choice for applications where space, performance and cost are important design constraints. This series operates from an input voltage of 5V to provide step-down power conversion to any output voltage over the range, 0.9 to 3.6V. The output voltage of the PTH05000W is set within this range using a single resistor. Operating features include an ON/OFF inhibit, output voltage adjust (trim), output current limit and over-temperature protection. For high efficiency these parts employ a synchronous rectifier output stage. An output pre-bias hold off capability ensures that the output will not sink current during start-up.
  • Small size and high performance
  • ON/OFF inhibit
  • Under-voltage lockout
  • Output current limit
  • Pre-bias start-up capability
  • Over-temperature protection
  • Wide-output adjust
  • 5V Input voltage
  • Efficiencies up to 94%
  • 160W/inch³ Power density

Applications

Industrial, Power Management

30 In stock Need more?

Order before 8pm (Northern Ireland 6pm)

With you next business day

£10.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £10.00
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ £9.46
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £9.24
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £8.96
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £8.09
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £7.69
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.