You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PCM4222EVM . - 

Evaluation Module, PCM4222 124dB SNR Stereo Audio Analog to Digital Converter

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PCM4222EVM .
Order Code:
2334162
Availability:
New product

Product Information

:
Simple Configuration Using Switches and Power-supply Jumpers
:
Texas Instruments
:
PCM4222
:
24bit
:
216
:
Audio
:
Stereo Audio ADC
:
Evaluation Module PCM4222
:
-
:
No SVHC (27-Jun-2018)
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PCM4222EVM is an evaluation module for evaluating the performance and functionality of the PCM4222 ADC. The PCM4222 is a high performance, two channel analog to digital (A to D) converter. Offering outstanding dynamic performance, the PCM4222 supports 24bit linear PCM, 1bit direct stream digital (DSD), and 6bit modulator data outputs. The supported output formats make the PCM4222 ideal for digital audio recording and processing applications. When used in connection with commonly available audio test equipment, the PCM422EVM provides a complete environment for evaluating the functionality and performance of the PCM4222 integrated circuit. Each analog input is buffered by an input circuit employing the OPA1632 fully differential audio amplifier. These amplifiers are selected for their low noise and distortion, and contain fully differential input to output architecture.
  • Simple configuration using switches and power supply jumpers
  • Two DIT4192 digital audio interface transmitters to provide AES3 encoded data
  • Two onboard crystal oscillators provide support for common audio sampling rates
  • Light emitting diodes (LED) overflow indicators for the left and right audio channels
  • A buffered data port header provides one bit direct stream digital (DSD) output data
  • Buffered modulator output port header provides access to PCM4222 modulator data outputs and clocks
  • Minimum power supply requirements

Applications

Audio, Multimedia, Test & Measurement, Signal Processing, Consumer Electronics

Warnings

ESD sensitive device, take proper precaution while handling the device.

Alternatives for PCM4222EVM .

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ £135.00  

Restricted Item Add

Associated Products

Compare Selected

No Longer Stocked

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.