You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PCM2706CPJT
Digital to Analogue Converter, 16 bit, 48 kSPS, SPI, USB, 3V to 3.6V, TQFP, 32 Pins
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- PCM2706CPJT
- Order Code:
- 2496325
Product Overview
- On-chip USB interface
- No need of dedicated device driver
- With full-speed transceivers
- Fully compliant with USB 2.0 specification
- Partially programmable descriptors
- Adaptive isochronous transfer for playback
- Bus-powered or self-powered operation
- On-chip clock generator with single 12MHz clock source
- Suspend flag
- S/PDIF Out with SCMS
- External ROM interface
- Green product and no Sb/Br
Applications
Consumer Electronics, Audio, Imaging, Video & Vision
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 16bit
- :
- 48kSPS
- :
- SPI, USB
- :
- 3V to 3.6V
- :
- TQFP
- :
- 32Pins
- :
- Differential
- :
- -25°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (0)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
172 In stock Need more?
75 in stock for next day delivery (Liege stock) :Order before 4:45pm (for re-reeled items 4:00pm) Mon-Fri (excluding National Holidays)
97 in stock for next day delivery (UK stock) :Order before 6pm (for re-reeled items 4:30pm) Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 31/01/22
Order before 6pm within mainland UK & 6pm in Northern Ireland
Monday to Friday excluding National Holidays
- Price for:
- Each
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
1+ | £6.12 £7.344 | |
10+ | £5.52 £6.624 | |
25+ | £5.27 £6.324 | |
50+ | £4.83 £5.796 | |
100+ | £4.38 £5.256 |
Pricing is unavailable. Please contact customer services.